brainboxes US-257

USB 2XRS232 SERIAL CONVERTER; Convert From: USB; Convert To: Serial Port ; RoHS Compliant: Yes
$ 115.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes US-257.

Newark

Datasheet4 pages12 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-53.33%

Descriptions

Descriptions of brainboxes US-257 provided by its distributors.

USB 2XRS232 SERIAL CONVERTER; Convert From:USB; Convert To:Serial Port ;RoHS Compliant: Yes
ADAPTOR, USB TO SERIAL, 2 PORT, RS232; Convert From: USB; Convert To: 2 x RS-232 Serial; Product Range: -; SVHC: No SVHC (15-Jan-2019)
USB Ports = 1 / Serial Ports = 2 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Protection Rating = IP30 / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Baud Rate Kbps = 921.6 / Operating Voltage Max. - DC V = 5 / Width mm = 101 / Depth mm = 27 / Height mm = 97

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • US257