USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS232 / Connection Type A = USB-B Socket / Connection Type B = DB9 Male / Protection Rating = IP50 / Mounting Type = Plug-In / Baud Rate kbps = 460 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Operating Voltage Max. - DC V = 5 / Width mm = 41 / Depth mm = 42 / Height mm = 21