brainboxes UC-701

Upci 4Xrs232 Rohs Compliant: Yes |Brainboxes UC-701
$ 393.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes UC-701.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago

Farnell

Descriptions

Descriptions of brainboxes UC-701 provided by its distributors.

Upci 4Xrs232 Rohs Compliant: Yes |Brainboxes UC-701
PCI Card 4 Port RS232 Serial Card DB9
SERIAL CARD, 3.3/5.0V, UPCI 4 X RS232
CARD, UNIVERSAL, PCI, RS232, 4PORT; Interface Type:PCI / RS-232; Bus Type:Universal PCI; Connector Type:9Way D Plug; Data Rate Max:115200bps; Kit Contents Descriptive:Card and software; Line / Bus Driver / Receiver / Transceiver Type:B16PCI958 UART; No. of Ports:4; Operating System Software:Win 9x/ME/2000/NT4/XP/Server 2003/Linux and Windows 64 bit

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd