brainboxes UC-368

Upci 4Xrs422/485 1Mbaud Opto Isolated Rohs Compliant: Yes |Brainboxes UC-368
$ 438.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes UC-368.

element14 APAC

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of brainboxes UC-368 provided by its distributors.

Upci 4Xrs422/485 1Mbaud Opto Isolated Rohs Compliant: Yes |Brainboxes UC-368
PCI Card 4 Port RS422/485 Serial Port Card With Opto Isolation M Baud
SERIAL CARD, 3.3/5.0V, UPCI 4 X RS422/485 1M BAUD OPTO ISOLATED
CARD, PCI, OPTO, RS422/485, 4PORT; Computer Interface:PCI, RS422, RS485; SVHC:No SVHC (19-Dec-2012); Baud Rate Bits per Second:921600bps; Interface Type:PCI, RS422, RS485; Voltage Rating V DC:5V

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd