brainboxes UC-157

PCI Card 1 x LPT Low Profile Parallel Port Printer
$ 81.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes UC-157.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Farnell

Descriptions

Descriptions of brainboxes UC-157 provided by its distributors.

PCI Card 1 x LPT Low Profile Parallel Port Printer
SERIAL CARD, 3.3/5.0V, LP UPCI, 1 X LPTPRINTER PORT
LP UPCI 1XLPT PRINTER PORT ROHS COMPLIANT: YES
CARD, LOW PROFILE, UNIVERSAL, PCI; Interface:32/64 Bit PCI or PCI-X; SVHC:No SVHC (15-Dec-2010); Bus Type:PCI 2.3; Connector Type:25 way D female; Line / Bus Driver / Receiver / Transceiver Type:BB16PCI958; No. of Ports:1; Operating System Software: Win 9x/ME/2000/NT4/XP/Server 2003 and Linux

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd