brainboxes UC-146

Serial Card, 3.3/5.0V, Upci, 1 X Lpt Printer Port
$ 81.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes UC-146.

element14 APAC

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of brainboxes UC-146 provided by its distributors.

SERIAL CARD, 3.3/5.0V, UPCI, 1 X LPT PRINTER PORT
CARD, UNIVERSAL, PCI, LPT; Computer Interface: PCI; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bus Type: PCI 2.3; Line, Bus Drive, Receive, Transceiver Type: BB16PCI958
INTERFACE CARD; Computer Interface:PCI; Product Range:-; No. of Pins:25; No. of Ports:1; Port Style:LPT; Supply Voltage Max:5V ;RoHS Compliant: Yes
Interface Card; Ordenador, Interfaz:Pci; Núm. De Contactos:25; Núm. De Puertos:1; Port Style:Lpt; Tensión De Alimentación Máx.:5V |Brainboxes UC-146

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC146