brainboxes SW-7717

Brainboxes SW-7717 Hardened Industrial 14x 10/100, 2x1G & 1xSFP Ethernet Switch
$ 271.913
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-7717.

TME

Datasheet9 pages1 year ago

Inventory History

3 month trend:
-3.33%

Descriptions

Descriptions of brainboxes SW-7717 provided by its distributors.

Brainboxes SW-7717 Hardened Industrial 14x 10/100, 2x1G & 1xSFP Ethernet Switch
ENET SWITCH, RJ45X16, SFPX1, 7.5W; No. of Ports:17Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Gigabit Ethernet; Ethernet Switch Mounting:DIN Rail; Port Types:RJ45 x 16, SFP x 1; Input Voltage Type:VDC RoHS Compliant: Yes
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 17 / RJ45 Ports = 16 / Fibre Ports = 1 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Series = SW / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Width mm = 43 / Depth mm = 108 / Height mm = 180

Images

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW7717