brainboxes SW-7416

Enet Switch, Rj45X16, 6W, Din Rail Rohs Compliant: Yes |Brainboxes SW-7416
$ 255.777
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-7416.

TME

Datasheet9 pages1 year ago

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of brainboxes SW-7416 provided by its distributors.

Enet Switch, Rj45X16, 6W, Din Rail Rohs Compliant: Yes |Brainboxes SW-7416
Brainboxes SW-7416 Hardened Industrial 14x 10/100 & 2x 1G Ethernet Switch
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 16 / RJ45 Ports = 16 / Network Speed Gbps = 1 / Series = SW / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Width mm = 43 / Depth mm = 108 / Height mm = 180

Images

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW7416