brainboxes SW-735

Hardened Industrial 5 Port PoE+ Gigabit Ethernet Switch DIN Rail Mountable
$ 182.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-735.

Burklin Elektronik

Datasheet10 pages2 years ago

TME

Inventory History

3 month trend:
+34.78%

Descriptions

Descriptions of brainboxes SW-735 provided by its distributors.

Hardened Industrial 5 Port PoE+ Gigabit Ethernet Switch DIN Rail Mountable
ENET SW, RJ45X5, 10MBPS, 100MBPS, 1GBPS; No. of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged PoE Gigabit Ethernet; Ethernet Switch Mounting:DIN Rail; Port Types:RJ45 x 5; Input Voltage Type:VDCRoHS Compliant: Yes
Product Type = Switch / PoE Power Budget W = 90 / Ethernet Switch Type = Unmanaged / Ports = 5 / RJ45 Ports = 5 / PoE Ports = 4 / Network Speed Gbps = 1 / Series = SW / Mounting Type = DIN Rail Mount / Current Consumption mA = 960 / Operating Voltage Min. - DC V = 44 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 28 / Depth mm = 99 / Height mm = 115

Images

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW735