brainboxes SW-725

Hardened Industrial 5 Port PoE+ 10/100 Ethernet Switch DIN Rail Mountable
$ 229.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-725.

Burklin Elektronik

Datasheet4 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.76%

Descriptions

Descriptions of brainboxes SW-725 provided by its distributors.

Hardened Industrial 5 Port PoE+ 10/100 Ethernet Switch DIN Rail Mountable
Hardened Industrial Unmanaged PoE Ethernet Switch; metal case; 5x 10/100 Mb/s PoE; oper. temp.: operating temperature -40+70 deg.C; supply 44...57VDC; DIN Rail Mountable
Product Type = Switch / PoE Power Budget W = 90 / Ethernet Switch Type = Unmanaged / Ports = 5 / RJ45 Ports = 5 / PoE Ports = 4 / Network Speed Mbps = 100 / Protection Rating = IP20 / Series = SW / Mounting Type = DIN Rail Mount / Current Consumption mA = 70 / Operating Voltage Min. - DC V = 44 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 29 / Depth mm = 108 / Height mm = 99

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW725