brainboxes SW-715

Hardened Industrial 5 Port Gigabit Ethernet Switch DIN Rail Mountable
$ 154.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-715.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+14.04%

Descriptions

Descriptions of brainboxes SW-715 provided by its distributors.

Hardened Industrial 5 Port Gigabit Ethernet Switch DIN Rail Mountable
Hardened Industrial Unmanaged Gigabit Ethernet Switch; metal case; 5x 10/100/1000 Mb/s; operating temperature -40+80 deg.C; supply 5...30VDC; DIN Rail Mountable
Hardened Gigabit Enet Switch, Rj45 X 5; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Gigabit Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 5; Network Speeds:10Mbps, 100Mbps, 1Gbpsrohs Compliant: Yes |Brainboxes SW-715
Ethernet Switch Type = Unmanaged / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Gbps = 1 / Protection Rating = IP20 / Series = SW / Current Consumption mA = 120 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Width mm = 29 / Depth mm = 95 / Height mm = 99

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-715.
  • SW715
  • SW715.