brainboxes SW-705

Brainboxes SW-705 Industrial Hardened Ethernet 5 Port Switch DIN Rail Mountable
$ 109.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-705.

TME

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-8.70%

Descriptions

Descriptions of brainboxes SW-705 provided by its distributors.

Brainboxes SW-705 Industrial Hardened Ethernet 5 Port Switch DIN Rail Mountable
Ethernet Switch, Rj45X5, 10/100Mbps; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 5; Network Speeds:10Mbps, 100Mbps; Input Rohs Compliant: Yes |Brainboxes SW-705
Hardened Industrial Unmanaged Ethernet Switch; metal case; 5x 10/100 Mb/s; operating temperature -40+80 deg.C; supply 5...30VDC; DIN Rail Mountable

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-705.
  • SW705