brainboxes SW-7016

Hardened Industrial 16 Port 10/100 Ethernet Switch DIN Rail Mountable
$ 231.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-7016.

TME

Datasheet9 pages1 year ago

Inventory History

3 month trend:
+6.44%

Descriptions

Descriptions of brainboxes SW-7016 provided by its distributors.

Hardened Industrial 16 Port 10/100 Ethernet Switch DIN Rail Mountable
Brainboxes SW-7016 Hardened Industrial 16x 10/100 Ethernet Switch
ENET SWITCH, RJ45X16, 3.8W, DIN RAIL ROHS COMPLIANT: YES
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 16 / RJ45 Ports = 16 / Network Speed Mbps = 100 / Series = SW / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Width mm = 43 / Depth mm = 102 / Height mm = 158

Images

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW7016