brainboxes SW-581

Industrial Gigabit SFP Media Converter DIN Rail Mountable
$ 89.531
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-581.

TME

Datasheet4 pages2 years ago

Inventory History

3 month trend:
-12.63%

Descriptions

Descriptions of brainboxes SW-581 provided by its distributors.

Industrial Gigabit SFP Media Converter DIN Rail Mountable
Industrial Unmanaged Gigabit Ethernet Switch; 1x 10/100/1000 Mb/s; 1 port SFP; operating temperature -40+80C; supply 5-30VDC; DIN Rail Mountable
Connector A = RJ45 Socket / Series = SW / Connector B = SFP / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Width mm = 22.6 / Interface Type B = Ethernet / Operating Temperature Max. °C = 80 / Interface Type A = Fibre Multi-Mode / Interface Type A = Fibre Single-Mode / Operating Temperature Min. °C = -40 / Depth mm = 84.5 / Fibre Port Type = SFP / Height mm = 99 / Operating Voltage Max. - DC V = 30 / RJ45 Ports = 1 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 5

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-581.
  • SW581
  • SW581.