brainboxes SW-514

Ethernet 4 Port Gigabit Switch Ind tem range -40F to +176F | Brainboxes SW-514
$ 106.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-514.

TME

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+24.13%

Descriptions

Descriptions of brainboxes SW-514 provided by its distributors.

Ethernet 4 Port Gigabit Switch Ind tem range -40F to +176F | Brainboxes SW-514
Industrial Unmanaged Gigabit Ethernet Switch; 4x 10/100/1000 Mb/s; operating temperature -40+80C; supply 5-30VDC; DIN Rail Mountable
ETHERNET SWITCH, GIGABIT, RJ45 X 4; No. of Ports:4Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Gigabit Ethernet; Ethernet Switch Mounting:DIN Rail; Port Types:RJ45 x 4; Network Speeds:10Mbps, 100Mb
Ethernet Switch Type = Unmanaged / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Ports = 4 / RJ45 Ports = 4 / Network Speed Gbps = 1 / Protection Rating = IP20 / Series = SW / Current Consumption mA = 550 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Width mm = 23 / Depth mm = 94 / Height mm = 99

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-514.
  • SW514