brainboxes SW-195

Brainboxes SW-195 Embedded 4 Port PoE+ Gigabit Ethernet Switch + SFP
$ 187.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-195.

Burklin Elektronik

Datasheet10 pages2 years ago

TME

Inventory History

3 month trend:
-29.63%

Descriptions

Descriptions of brainboxes SW-195 provided by its distributors.

Brainboxes SW-195 Embedded 4 Port PoE+ Gigabit Ethernet Switch + SFP
ENET SW, RJ45X4, SFPX1, 10/100MBPS/1GBPS; No. of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged PoE Gigabit Ethernet; Ethernet Switch Mounting:PCB Mount; Port Types:RJ45 x 4, SFP x 1 RoHS Compliant: Yes
Product Type = Switch / PoE Power Budget W = 90 / Ethernet Switch Type = Unmanaged / Ports = 5 / RJ45 Ports = 4 / PoE Ports = 4 / Fibre Ports = 1 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Series = SW / Mounting Type = Screw / Current Consumption mA = 930 / Operating Voltage Min. - DC V = 44 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 86 / Depth mm = 105 / Height mm = 20

Images

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW195