brainboxes SW-135

Brainboxes SW-135 Embedded 5 Port PoE+ Gigabit Ethernet Switch
$ 129.268
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-135.

Burklin Elektronik

Datasheet10 pages2 years ago

TME

Inventory History

3 month trend:
-31.82%

Descriptions

Descriptions of brainboxes SW-135 provided by its distributors.

Brainboxes SW-135 Embedded 5 Port PoE+ Gigabit Ethernet Switch
ENET SW, RJ45X5, 10MBPS, 100MBPS, 1GBPS; No. of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged PoE Gigabit Ethernet; Ethernet Switch Mounting:PCB Mount; Port Types:RJ45 x 5; Product Range:- RoHS Compliant: Yes
Product Type = Switch / PoE Power Budget W = 90 / Ethernet Switch Type = Unmanaged / Ports = 5 / RJ45 Ports = 5 / PoE Ports = 4 / Network Speed Gbps = 1 / Series = SW / Mounting Type = Screw / Current Consumption mA = 960 / Operating Voltage Min. - DC V = 44 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 86 / Depth mm = 105 / Height mm = 20

Images

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW135