brainboxes SW-115

Brainboxes SW-115 Embedded Industrial 5 Port Gigabit Ethernet Switch
$ 121.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-115.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-13.01%

Descriptions

Descriptions of brainboxes SW-115 provided by its distributors.

Brainboxes SW-115 Embedded Industrial 5 Port Gigabit Ethernet Switch
Embedded Gigabit Ernet Switch, Rj45 X 5; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Gigabit Ethernet; Ethernet Switch Mounting:-; Port Types:Rj45 X 5; Network Speeds:10Mbps, 100Mbps, 1Gbps Rohs Compliant: Yes |Brainboxes SW-115
Ethernet Switch Type = Unmanaged / Mounting Type = Screw / Ports = 5 / RJ45 Ports = 5 / Network Speed Gbps = 1 / Series = SW / Current Consumption mA = 120 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Width mm = 95 / Depth mm = 90 / Height mm = 20

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-115.
  • SW115