brainboxes SW-104

Ethernet switch, unmanaged, 4 ports, 100 Mbit/s, 5-30 VDC, SW-104
$ 63.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-104.

Newark

Datasheet4 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.61%

Descriptions

Descriptions of brainboxes SW-104 provided by its distributors.

Ethernet switch, unmanaged, 4 ports, 100 Mbit/s, 5-30 VDC, SW-104
Brainboxes SW-104 Industrial Embeddable 4 Port Ethernet Switch
Embedded Ethernet Switch, RJ45 Ports 4, 100Mbps, Unmanaged
4 Port Unmanaged Ethernet Switch 10/100
Brainboxes , 4RJ45 , 100Mbit/s
Ethernet Switch, Rj45X4, 10/100Mbps; No. Of Ports:4Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:-; Port Types:Rj45 X 4; Network Speeds:10Mbps, 100Mbps; Input Rohs Compliant: Yes |Brainboxes SW-104

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW104