brainboxes SW-084

Ethernet Switch, 10Mbps, 100Mbps, 1Gbps Rohs Compliant: Yes |Brainboxes SW-084
$ 89.531
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-084.

Burklin Elektronik

Datasheet4 pages2 years ago

TME

Inventory History

3 month trend:
-1.21%

Descriptions

Descriptions of brainboxes SW-084 provided by its distributors.

Ethernet Switch, 10Mbps, 100Mbps, 1Gbps Rohs Compliant: Yes |Brainboxes SW-084
4 Port Unmanaged Ethernet Switch 10/100/1000 Mb/s; 1 port SFP; operating temp.-10+60 deg.C; dual redundant power input 5...30VDC
Ethernet Switch Type = Unmanaged / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 4 / Fibre Ports = 1 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = SW / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 28 / Depth mm = 102 / Height mm = 106

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW084