brainboxes SW-015

Ethernet Modules 5 Port Gigabit Ethernet switch Temperature range +14F to +140F
$ 79.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes SW-015.

Burklin Elektronik

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+91.99%

Descriptions

Descriptions of brainboxes SW-015 provided by its distributors.

Ethernet Modules 5 Port Gigabit Ethernet switch Temperature range +14F to +140F
Industrial Ethernet Switch; unmanaged; 5x 10/100/1000 Mb/s RJ45 ports; operating temperature -10+60 deg.C; power supply 5...30VDC; wall mount
Gigabit Enet Sw, Rj45X5, Din Rail/Wall; No. Of Ports:5Ports; Ethernet Switch Application:Commercial; Ethernet Switch Type:Gigabit Ethernet; Ethernet Switch Mounting:Din Rail/Wall; Port Types:Rj45 X 5; Input Voltage Type:Vdc Rohs Compliant: Yes |Brainboxes SW-015
Ethernet Switch Type = Unmanaged / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = SW / Current Consumption mA = 120 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 110 / Depth mm = 30 / Height mm = 100

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-015.
  • SW015
  • SW015.