brainboxes PX-701

Pcie 4Xrs232 1Mbaud Rohs Compliant: Yes |Brainboxes PX-701
$ 393.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes PX-701.

element14 APAC

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of brainboxes PX-701 provided by its distributors.

Pcie 4Xrs232 1Mbaud Rohs Compliant: Yes |Brainboxes PX-701
BRAINBOXES 4 PORT RS232 PCI EXPRESS SERIAL BOARD, 921.6KBIT/S
PCI Exptess 4 Port RS232 Serial Card 1M Baud
CARD, SERIAL, PCI-E, RS232, 4 PORT; Computer Interface:PCI Express, RS232; SVHC:No SVHC (20-Jun-2013); Connector Type A:PCI Express; Connector Type B:4 Port RS232 9 Way; Interface Type:PCI Express, RS232; Kit Contents Descriptive:Card, drivers and user guide.; Operating System Software:Microsoft Win 2000 / XP / 64bit / 2003 / Vista

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd