brainboxes PX-279

PCI EXPRESS SERIAL CARD, 8 PORT, RS-232; Computer Interface: PCI Express ; RoHS Compliant: Yes
$ 593.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes PX-279.

element14 APAC

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of brainboxes PX-279 provided by its distributors.

PCI EXPRESS SERIAL CARD, 8 PORT, RS-232; Computer Interface:PCI Express ;RoHS Compliant: Yes
PCI Express 8 Port RS232 Serial Card 9 Pin Connectors 1M Baud
Pcie 8Xrs232 1Mbaud Rohs Compliant: Yes |Brainboxes PX-279
BRAINBOXES 8 PORT RS232 PCI EXPRESS SERIAL BOARD, 921.6KBIT/S
CARD, SERIAL, PCI-E, RS232, 8, PORT; Computer Interface: PCI Express, RS232; Product Range: -; SVHC: No SVHC (15-Jan-2019); Kit Contents Descriptive: Card, drivers and user guide.; Operating System Software: Microsoft Win 200

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PX279