brainboxes PW-644

POWER SUPPLY, UK, ES-357; Power Supply Output Type: Fixed; Power Rating: 2.5W; Output Voltage: 5V; Output Current:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PW-644. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes PW-644.

Farnell

Datasheet4 pages16 years ago

Descriptions

Descriptions of brainboxes PW-644 provided by its distributors.

POWER SUPPLY, UK, ES-357; Power Supply Output Type:Fixed; Power Rating:2.5W; Output Voltage:5V; Output Current:550mA; SVHC:No SVHC (20-Jun-2011); Connector Type:UK; Mounting Type:Plug-In

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd