brainboxes PM-132

Pcmcia 2Xrs232 Rugged 1Mbaud Rohs Compliant: Yes |Brainboxes PM-132
$ 263.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes PM-132.

element14 APAC

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of brainboxes PM-132 provided by its distributors.

Pcmcia 2Xrs232 Rugged 1Mbaud Rohs Compliant: Yes |Brainboxes PM-132
PCMCIA CARD TYPE II, PCMCIA 2 X RS232 RUGGED 1M BAUD
2 PORT RS232 PCMCIA WITH RUGGEDI
CARD, PCMCIA, DUAL, RS232; Computer Interface: PCMCIA, RS232; Product Range: -; SVHC: No SVHC (15-Jan-2019); Baud Rate Bits per Second: 921600bps; Bus Type: PCMCIA Type II; Connector Type A: D Subminiature Plug, 9 Way; Line, B

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd