brainboxes PM-120

Brainboxes 1 Port RS422, RS485 Pcmcia Serial Board, 921.6KBIT/S
$ 177.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes PM-120.

element14 APAC

Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of brainboxes PM-120 provided by its distributors.

BRAINBOXES 1 PORT RS422, RS485 PCMCIA SERIAL BOARD, 921.6KBIT/S
PCMCIA 1XRS422/485 1MBAUD
CARD, PCMCIA, RS422/485, 1PORT; SVHC:No SVHC (19-Dec-2011); Baud Rate Bits per Second:921600bps; Connector Type:9 PIN D; Interface Type:PCMCIA / RS-422 / RS-485; Voltage Rating V DC:5V

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM-120.