brainboxes PE-505

Ethernet switch, 5 ports, 100 Mbit/s, 3.3-12 VDC, PE-505
$ 47.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes PE-505.

Burklin Elektronik

Datasheet19 pages2 years ago
Datasheet4 pages2 years ago

TME

Inventory History

3 month trend:
+143%

Descriptions

Descriptions of brainboxes PE-505 provided by its distributors.

Ethernet switch, 5 ports, 100 Mbit/s, 3.3-12 VDC, PE-505
ENET SW, 5PORT, 10MBPS, 100MBPS; No. of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:-; Ethernet Switch Mounting:PCB Mount; Port Types:RJ45 x 4, MicroMatch Compatible 4-Pin Header x 1; Product Range:- RoHS Compliant: Yes
Ethernet Switch Type = Unmanaged / Mounting Type = Screw / Ports = 5 / RJ45 Ports = 5 / Network Speed Mbps = 100 / Series = PE / Operating Voltage Min. - DC V = 3.3 / Operating Voltage Max. - DC V = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 55 / Depth mm = 55 / Height mm = 10

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE505