CARD, SERIAL, PCI, RS232, 2PORT; SVHC:No SVHC (19-Dec-2011); Connector Type A:PCI Slot; Connector Type B:2 x RS232 Serial COM; Interface Type:PCI / RS-232; Kit Contents Descriptive:Card, test software and user guide.; Operating System Software:Microsoft Win 2000/XP/2003