brainboxes ES-842

Enet To Serial Device Server, Rs422/485 Rohs Compliant: Yes |Brainboxes ES-842.
$ 705.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ES-842.

Newark

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-76.92%

Descriptions

Descriptions of brainboxes ES-842 provided by its distributors.

Enet To Serial Device Server, Rs422/485 Rohs Compliant: Yes |Brainboxes ES-842.
RS422/485 Ethernet 8 Port to Serial Adapter with Steel Enclosure
Industrial Converter Ethernet - 8 x RS422/485; supply 5-30V DC; operating temperature 0+55 deg.C
Ports = 9 / Serial Ports = 8 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 1 / Network Speed Mbps = 100 / Series = ES / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Baud Rate Mbps = 1 / Protection Rating = IP30 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Width mm = 215 / Depth mm = 56 / Height mm = 122.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Power Plug = Euro Type C (CEE 7/16) Plug / Power Plug = UK Type G (BS1363) Plug / Power Plug = US Type A Plug / Power Plug = AU Type I Plug

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES-842.
  • ES842.