brainboxes ES-701

Device server ethernet to serial, 100 Mbit/s, RS232, (W x H x D) 215 x 132 x 34 mm, ES-701
$ 438.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ES-701.

TME

Datasheet4 pages12 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-13.40%

Descriptions

Descriptions of brainboxes ES-701 provided by its distributors.

Device server ethernet to serial, 100 Mbit/s, RS232, (W x H x D) 215 x 132 x 34 mm, ES-701
ETHERNET-SERIAL DEV SERVER, 10/100MBPS; Current Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Convert From: 10/100 RJ45 Ethernet; Convert To: 4 x RS-232 Serial
Network Switch, Ethernet To 4Port Rs232; Intensidad Nominal:-; Montaje Del Interruptor:Din Rail; Núm. De Puertos:4; Rango De Datos Max:100Mbps; Velocidad De Red:10Mbps, 100Mbps |Brainboxes ES-701

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES701