brainboxes ES-571

Industrial Ethernet Isolated 1Xrs232/422/485 + Switch Rohs Compliant: Yes |Brainboxes ES-571
$ 467.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ES-571.

element14 APAC

Datasheet6 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.77%

Descriptions

Descriptions of brainboxes ES-571 provided by its distributors.

Industrial Ethernet Isolated 1Xrs232/422/485 + Switch Rohs Compliant: Yes |Brainboxes ES-571
1 Port RS-232/422/485 Isolated Ethernet to Serial Adapter; supply 5-30V DC; operating temperature -40+80 deg.C; DIN rail
ETHERNET-SERIAL DEV SERVER, 10/100MBPS; Current Rating: 60mA; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Depth: 99mm; External Width: 22.6mm; Length: 114.5mm; Voltage Rating: 30VDC
Ports = 3 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 2 / Network Speed Mbps = 100 / Series = ES / Mounting Type = DIN Rail Mount / Baud Rate Mbps = 1 / Protection Rating = IP20 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Width mm = 23 / Depth mm = 114 / Height mm = 99 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd