Serial Device Server, 3Port, 10/100Mbps; No. Of Ethernet Ports:1Ports; No. Of Serial Communication Ports:2 Port; Network Speeds:10Mbps, 100Mbps; Port Types:Rj45 X 1, Terminal Block X 2; Device Server Mounting:Din Rail/Wall Rohs Compliant: Yes |Brainboxes ES-522
Ports = 3 / Serial Ports = 2 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 1 / Network Speed Mbps = 100 / Series = ES / Mounting Type = DIN Rail Mount / Baud Rate Mbps = 1 / Input Current mA = 60 / Protection Rating = IP20 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Width mm = 23 / Depth mm = 114 / Height mm = 99 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80