brainboxes ES-413

Ethernet 2 Port Rs422/485 Power Over Ethernet (Poe) Rohs Compliant: Yes |Brainboxes ES-413
$ 242.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ES-413.

RS (Formerly Allied Electronics)

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-35.19%

Descriptions

Descriptions of brainboxes ES-413 provided by its distributors.

Ethernet 2 Port Rs422/485 Power Over Ethernet (Poe) Rohs Compliant: Yes |Brainboxes ES-413
POE ETHERNET-DEVICE SERVER, 10/100MBPS; Convert From: PoE Ethernet; Convert To: 2 x RS-422/485 Serial; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Ports = 3 / Serial Ports = 2 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 1 / Network Speed Mbps = 100 / Series = ES / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Baud Rate Mbps = 1 / Protection Rating = IP30 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Width mm = 101 / Depth mm = 27 / Height mm = 97 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Power Plug = Euro Type C (CEE 7/16) Plug / Power Plug = UK Type G (BS1363) Plug / Power Plug = US Type A Plug / Power Plug = AU Type I Plug

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES413