brainboxes ES-279

Device server ethernet to serial, 100 Mbit/s, RS232, (W x H x D) 215 x 56 x 132 mm, ES-279
$ 668.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ES-279.

TME

Datasheet4 pages12 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+22.42%

Descriptions

Descriptions of brainboxes ES-279 provided by its distributors.

Device server ethernet to serial, 100 Mbit/s, RS232, (W x H x D) 215 x 56 x 132 mm, ES-279
Network Switch, Ethernet To 8Port Rs232; Data Rate Max:100Mbps; Network Speeds:10Mbps, 100Mbps; No. Of Ports:8; Switch Mounting:Din Rail Rohs Compliant: Yes |Brainboxes ES-279
ETHERNET-SERIAL DEV SERVER, 10/100MBPS; Current Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Convert From: 10/100 RJ45 Ethernet; Convert To: 8 x RS-232 Serial; Device Server Mounting: DIN Rail / Wall; Network Spee

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES279