brainboxes ES-020

Ethernet 1 Port Rs232 10Xscrew Terminals Rohs Compliant: Yes |Brainboxes ES-020
$ 207.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ES-020.

Newark

Datasheet4 pages13 years ago
Datasheet4 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.37%

Descriptions

Descriptions of brainboxes ES-020 provided by its distributors.

Ethernet 1 Port Rs232 10Xscrew Terminals Rohs Compliant: Yes |Brainboxes ES-020
DEVICE SERVER, ETHERNET TO SERIAL; Current Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Convert From: Ethernet; Convert To: RS-232; Device Server Mounting: DIN Rail / Wall; Network Speeds: 10Mbps, 100Mbps; No. of E
Ports = 2 / Serial Ports = 2 / Serial Connection Type = RS232 / Network Speed Mbps = 100 / Series = ES / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Baud Rate Mbps = 1 / Input Current mA = 360 / Protection Rating = IP30 / Operating Voltage Min. - DC V = 5 / Operating Voltage Max. - DC V = 30 / Width mm = 101 / Depth mm = 26 / Height mm = 97 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Power Plug = Euro Type C (CEE 7/16) Plug / Power Plug = UK Type G (BS1363) Plug / Power Plug = US Type A Plug / Power Plug = AU Type I Plug

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES020