brainboxes ED-560

I/o Module, Industrial, Ethernet to 4 Analog Outputs + RS485 Gateway, 5-30VDC
$ 474.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ED-560.

element14 APAC

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+22.22%

Descriptions

Descriptions of brainboxes ED-560 provided by its distributors.

I/O MODULE, INDUSTRIAL, ETHERNET TO 4 ANALOG OUTPUTS + RS485 GATEWAY, 5-30VDC
Ethernet-Analogue O/P Device, 4O/P, Rj45; No. Of Ports:1Ports; Ethernet Switch Application:Industrial; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 1; Network Speeds:10Mbps, 100Mbps; Input Voltage Type:Vdc Rohs Compliant: Yes |Brainboxes ED-560
Module Type = Analogue Output Module / Analogue Outputs = 4 / Output Type = Analogue / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Output Current mA = 20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Series = ED / Protection Rating = IP20 / Width mm = 99 / Height mm = 23 / Depth mm = 114

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED-560.
  • ED560