brainboxes ED-538

I/o Module; Industrial; Ethernet to 4XRELAY + 8 Digital Inputs; Din-rail; Ed Series
$ 295.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ED-538.

Newark

Datasheet8 pages12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-16.12%

Descriptions

Descriptions of brainboxes ED-538 provided by its distributors.

I/O MODULE;INDUSTRIAL;ETHERNET TO 4XRELAY + 8 DIGITAL INPUTS; DIN-RAIL;ED SERIES
Ethernet to 8 Digital Inputs and 8 Digital Outputs + RS485; supply 5-30V DC; operating temperature -30+80 deg.C; DIN rail
ETHERNET-DIGITAL IO RELAY DEVICE, RJ45; Current Rating: 5A; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Depth: 128mm; External Width: 22.6mm; Voltage Rating: 30VDC
ETHERNET-DIGITAL IO RELAY DEVICE, RJ45; No. of Ports:1Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:-; Ethernet Switch Mounting:DIN Rail; Port Types:RJ45 x 1; Network Speeds:10Mbps, 100Mbps; Current Rating:100mARoHS Compliant: Yes
Module Type = Digital I/O Module / Digital Inputs = 8 / Input Type = Digital / Output Type = Relay / Number of Relay Outputs = 4 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Output Current A = 5 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Series = ED / Protection Rating = IP20 / Width mm = 23 / Height mm = 102 / Depth mm = 128

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED538