brainboxes ED-527

I/o Module; Industrial; Ethernet to Dio, Ethernet 16 Do; Wall Mount; Ed Series
$ 280.665
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ED-527.

element14 APAC

Datasheet8 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.12%

Descriptions

Descriptions of brainboxes ED-527 provided by its distributors.

I/O MODULE;INDUSTRIAL; ETHERNET TO DIO, ETHERNET 16 DO;WALL MOUNT;ED SERIES
Ethernet to 8 Digital Inputs and 8 Digital Outputs + RS485; supply 5-30V DC; operating temperature -30+80 deg.C; DIN rail
Ethernet-Digital O/P Device, 16O/P, Rj45; Current Rating:1A; Product Range:-; Svhc:No Svhc (15-Jan-2019); External Depth:102Mm; External Width:22.6Mm; Length:128Mm; Voltage Rating:30Vdc Rohs Compliant: Yes |Brainboxes ED-527
Module Type = Digital Output Module / Output Type = Transistor / Number of Transistor Outputs = 16 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Output Current mA = 850 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Series = ED / Protection Rating = IP20 / Width mm = 23 / Height mm = 102 / Depth mm = 128

Images

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED527