brainboxes ED-516

I/o Module; Industrial; Ethernet to Dio, Ethernet 16 Di; Wall Mount; Ed Series
$ 280.665
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ED-516.

element14 APAC

Datasheet8 pages12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-21.20%

Descriptions

Descriptions of brainboxes ED-516 provided by its distributors.

I/O MODULE;INDUSTRIAL;ETHERNET TO DIO, ETHERNET 16 DI; WALL MOUNT; ED SERIES
Ethernet to 8 Digital Inputs and 8 Digital Outputs + RS485; supply 5-30V DC; operating temperature -30+80 deg.C; DIN rail
ETHERNET-DIGITAL I/P DEVICE, 16I/P, RJ45; Current Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); External Depth: 102mm; External Width: 22.6mm; Length: 128mm; Voltage Rating: 30VDC
Ethernet-Digital I/P Device, 16I/P, Rj45; No. Of Ports:1Ports; Ethernet Switch Application:Industrial; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 1; Network Speeds:10Mbps, 100Mbps; Input Voltage Type:Vdc Rohs Compliant: Yes |Brainboxes ED-516
Module Type = Digital Input Module / Digital Inputs = 16 / Input Type = Digital / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Input Current mA = 850 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Series = ED / Protection Rating = IP20 / Width mm = 23 / Height mm = 102 / Depth mm = 129

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED516