brainboxes ED-038

I/o Module; Industrial; Ethernet to 3X Relay + 3 Digital Inputs; Din-rail; Ed Series
$ 170.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ED-038.

Newark

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-1.00%

Descriptions

Descriptions of brainboxes ED-038 provided by its distributors.

I/O MODULE;INDUSTRIAL;ETHERNET TO 3X RELAY + 3 DIGITAL INPUTS;DIN-RAIL;ED SERIES
ETHERNET-DIGITAL I/O RELAY DEVICE, 3I/O; Current Rating:5A; Product Range:-; SVHC:No SVHC (15-Jan-2019); External Depth:28mm; External Width:102mm; Length:116mm; Voltage Rating:30VDC RoHS Compliant: Yes
Module Type = Digital I/O Module / Digital Inputs = 3 / Input Type = Digital / Output Type = Relay / Number of Relay Outputs = 3 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Output Current A = 5 / Termination Type = Screw Terminal / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Series = ED / Protection Rating = IP30 / Width mm = 100 / Height mm = 26 / Depth mm = 116

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED038