brainboxes ED-004

Ethernet To 4 Dio + Ethernet To Rs232 Rohs Compliant: Yes |Brainboxes ED-004
$ 185.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ED-004.

Newark

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+7.01%

Descriptions

Descriptions of brainboxes ED-004 provided by its distributors.

Ethernet To 4 Dio + Ethernet To Rs232 Rohs Compliant: Yes |Brainboxes ED-004
ETHERNET-DIGITAL I/O DEV, RJ45, RS232; Current Rating: 1A; Product Range: -; SVHC: No SVHC (15-Jan-2019); Voltage Rating: 30VDC
Module Type = Digital I/O Module / Digital Inputs = 4 / Input Type = Digital / Output Type = Transistor / Number of Transistor Outputs = 4 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Output Current mA = 850 / Termination Type = Screw Terminal / Mounting Type = Wall Mount / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Series = ED / Protection Rating = IP30 / Width mm = 100 / Height mm = 26 / Depth mm = 100

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ED004