brainboxes CC-510

Connector Type A: IDC 8 Position Receptacle; Connector Type B: RJ45; Cable Length - Imperial: 11.811"; Cable Length -...
$ 16.205

Price and Stock

Inventory History

3 month trend:
+640%

Descriptions

Descriptions of brainboxes CC-510 provided by its distributors.

Connector Type A: IDC 8 Position Receptacle; Connector Type B: RJ45; Cable Length - Imperial: 11.811"; Cable Length - Metric: 300mm; Jacket Color: -; Product Range: - 09AN2778
NETWORKING CABLE

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd