brainboxes BB-400

Industrial Edge Controller - Powered by Pi - DIO + Serial + BT WiFi NFC USB + Ethernet
$ 592.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes BB-400.

Burklin Elektronik

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+7.06%

Descriptions

Descriptions of brainboxes BB-400 provided by its distributors.

Industrial Edge Controller - Powered by Pi - DIO + Serial + BT WiFi NFC USB + Ethernet
INDUSTRIAL EDGE CONTROLLER, 10/100MBPS; Product Range:NeuronEdge BB Series; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
Industrial; programmable smart Ethernet controller; 2x 10/100Base-T(X); WiFi 802.11 b/g/n; Bluetooth; NFC; 8 digital IO; RS-232/422/485; USB; supports C#; Ptyhon; Node-Red; operating temperature -25+80 deg.C; 5...30VDC power supply; DIN rail mounting
Digital Inputs = 8 / Digital Input Type = NPN / PNP / Digital Output Type = Transistor / Number of Transistor Outputs = 8 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Load Current A = 3 / Baud Rate Max. kbps = 921.6 / Scan Time ms = 2.5 / Programming Language Used = Structured Text (ST) / Data Memory = 32 GB / Communication Interface Type = Ethernet / Communication Interface Type = Bluetooth / Communication Interface Type = Wi-Fi / Communication Interface Type = RS-232 / Communication Interface Type = RS-422 / Communication Interface Type = RS-485 / Communication Interface Type = USB / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 1 GB / Series = BB

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BB-400.
  • BB400