Brady XSL-34-427

XSL-34-427 Labels, IDXPERT, Self-Laminating Vinyl, Wrap Around, Thermal Transfer, 6in x 1.5in
$ 85.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XSL-34-427.

Master Electronics

Datasheet1 page13 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Brady XSL-34-427 provided by its distributors.

XSL-34-427 Labels, IDXPERT, Self-Laminating Vinyl, Wrap Around, Thermal Transfer, 6in x 1.5in
LABEL, SELF LAM, 38.1X152.4MM, RL50; Colour:White; Material:Vinyl Self Laminating; Diameter, cable max:33mm; Colour, legend:Black; Length / Height, external:152.40mm; Pack size:50; Width, external:38.10mm
Cable Id Markers; Marcador, Dimensiones:-; Leyenda:-; Color De Leyenda:Negro; Altura Externa:6"; Anchura Externa:1.5"; Cantidad En El Paquete:50; Características:Self-Laminating; Resistant To Water, Oil, Solvents And Abrasion |Brady XSL-34-427
Cable ID Markers; Pack Quantity:50; Mate; Cable ID Markers; Approval Bodies:UL; Color:Black on White; External Height:6"; External Width:1.5"; Features:Self-Laminating; Resistant to water, oil, solvents and abrasion; For Use With:IdXpert Labelers; Label Material:Vinyl

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XSL34-427
  • XSL34427