Brady XSL-31-427-YL-BK

Cable Markers Printable/Write On Adhesive Vinyl Yellow IDXPERT™ Cartridge
$ 108.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XSL-31-427-YL-BK.

element14 APAC

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Brady XSL-31-427-YL-BK provided by its distributors.

Cable Markers Printable/Write On Adhesive Vinyl Yellow IDXPERT™ Cartridge
LABEL, SELF LAM, 25.4X38.1MM, PK250; Marker Type: Self Laminating; Legend: -; Marker Dimensions: -; Marker Material: Vinyl; Legend Colour: Black; Marker Colour: Yellow; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Diamet
Cable Id Markers; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:-; Material Del Marcador:Vinyl; Leyenda:-; Color De Leyenda:Negro; Marcador, Color:Yellow; Altura:38.1Mm; Altura Externa:1.5"; Anchura Externa:1" |Brady XSL-31-427-YL-BK

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XSL31-427YL-BK
  • XSL31427YLBK