Brady XPS-375-CONT

Brady IDXPERT Permasleeve Heat Shrink Label, 8' x .645", Black on Whit
$ 128.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XPS-375-CONT.

Newark

Datasheet1 page11 years ago
Datasheet1 page14 years ago
Datasheet1 page12 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Descriptions

Descriptions of Brady XPS-375-CONT provided by its distributors.

Brady IDXPERT Permasleeve Heat Shrink Label, 8' x .645", Black on Whit
Heat Shrink Wire Marker Sleeves, Po, Blk/Wht, 16.4Mm W X 2.5M L; Relación De Retracción:3:1; Diámetro Interior Mín.:3.2Mm; Diámetro Interno Máx.:8.13Mm; Marcador, Dimensiones:16.4Mm X 2.5M; Leyenda:-; Color:Negro Sobre Blanco |Brady XPS-375-CONT
PermaSleeve Wire & Cable Heat-Shrinkable; PermaSleeve Wire & Cable Heat-Shrinkable Marker Label Sleeves; Accessory Type:Marking Sleeve; For Use With:Brady IDXPERT Hand Held Label Printers; Marker Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Min:3.2mm; I.D. Max:8.1mm

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPS375CONT