Brady XC-500-422

Brady IDXPERT Multiple Port Marker Label, 30' x .5", Black on White
$ 112.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XC-500-422.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

Newark

Descriptions

Descriptions of Brady XC-500-422 provided by its distributors.

Brady IDXPERT Multiple Port Marker Label, 30' x .5", Black on White
LABEL, WHITE TAPE, 9.14MX12.7M; Colour:Black; Material:Gloss Polyester; Width, Tape:12.70mm; Background Colour:White; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; Tape Length:9.14m
Labels; Color:Black on White; External W; Labels; Color:Black on White; External Width:0.5"; For Use With:IDXPERT Hand-Held Labeler; Label Material:Polyester; Material:Gloss Polyester; Roll Length:30ft; Size:0.50 x 30' Continuous
Labels; Anchura De La Cinta:12.7Mm; Material De La Cinta:Polyester; Para Usar Con:Brady Idxpert Printer; Anchura Externa:0.5"; Color:Black On White; Label Material:Poliéster; Longitud Del Rollo:30Ft; Material:Gloss Polyester |Brady XC-500-422

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC500-422
  • XC500422