Brady X-24-428-SVBB-BK

Blank Sign 0.50 in. H x 1.13 in. W Polyester Black/White Matte Rectangle Shape
$ 92.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady X-24-428-SVBB-BK.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Newark

Descriptions

Descriptions of Brady X-24-428-SVBB-BK provided by its distributors.

Blank Sign 0.50 in. H x 1.13 in. W Polyester Black/White Matte Rectangle Shape
500 SILVER LBLS 28.7X12.7MM; Colour:Black; Material:Metalised Polyester; Width, tape:12.70mm; Colour, background:Silver; Length, tape:28.70mm
Label Identification 29X12.7 Black/Silver; Anchura De La Cinta:28.7Mm; Material De La Cinta:Polyester; Para Usar Con:Brady Idxpert Printer; Altura Externa:0.5"; Anchura Externa:1.13"; Cantidad En El Paquete:450; Color:Black On Silver |Brady X-24-428-SVBB-BK

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • X24428SVBBBK