Brady WM-COL-LB-PK

Nema Wire Marker Card, 1.50"B-500 Material 36 Labels/cardlight Blu, PK36
$ 78.081
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady WM-COL-LB-PK.

Master Electronics

Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Brady WM-COL-LB-PK provided by its distributors.

NEMA WIRE MARKER CARD,1.50"B-500 MATERIAL 36 LABELS/CARDLIGHT BLU,PK36
Wire Marker 1.50in H x 0.25in W,
Wire Marker NEMA; Vinyl; 1.5 in.
WM-COL-LB-PK/ Pack RoHS Compliant: Yes
LIGHT BLUE (BLANK) UPC VNDR/NUM 112365/6628
ADHESIVE CABLE MANAGEMENT ACCESSORIES;

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)