Brady TL-PK-2

TLPK2 Ter Seals "CALIBRATION VOID IF SEAL IS BROKEN" .800" dia, 300/Pkg
$ 45.996
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady TL-PK-2.

Electro Sonic

Datasheet1 page20 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.93%

Descriptions

Descriptions of Brady TL-PK-2 provided by its distributors.

TLPK2 Ter Seals "CALIBRATION VOID IF SEAL IS BROKEN" .800" dia, 300/Pkg
LABEL, TAMPERPROOF, 20.32MM DIAMETER, RED/WHITE, PK300; Label Type:Tamperproof; Label Height:-; Label Width:-; Label Diameter:20.32mm; Label Material:Vinyl; Label Legend:Calibration Void If Seal Is Broken; Label Colour:R
Label, Tamperproof, 20.32Mm Diameter, Red/White, Pk300; Tipo De Etiqueta:Tamperproof; Etiqueta, Dimensiones:20.32Mm Dia; Label Material:Vinilo; Color De Fondo:Blanco; Cantidad En El Paquete:300; Color:Red On White; Diámetro:0.8" |Brady TL-PK-2

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLPK2